7200AT14A2000001T

Johanson Technology
609-7200AT14A200001T
7200AT14A2000001T

Mfr.:

Description:
Antennas

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.987

Stock:
7.987 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
6,35 kr. 6,35 kr.
3,79 kr. 37,90 kr.
3,13 kr. 78,25 kr.
2,38 kr. 238,00 kr.
2,01 kr. 502,50 kr.
1,78 kr. 890,00 kr.
1,60 kr. 1.600,00 kr.
1,35 kr. 2.700,00 kr.
Full Reel (Order in multiples of 4000)
1,23 kr. 4.920,00 kr.

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Antennas
RoHS:  
PCB Antennas
RF Chip Antenna
8.24 GHz
3.5 dBi
50 Ohms
3 W
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
Chip
1.6 mm
0.8 mm
0.4 mm
Reel
Cut Tape
Brand: Johanson Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 6.2 GHz to 8.24 GHz
Factory Pack Quantity: 4000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

Chip Antennas

Johanson Technology LTCC Chip Antennas offer SMD manufacturability and high gain performance in small form-factor designs. Johanson's mini antennas are the perfect solution for wearables, home automation, lighting, audio, and everything in between using various protocols like BLE, Zigbee, ISM, and WLAN. The RF resonance in the LTCC chip antennas from Johanson are 100% tested and guaranteed, providing great reliability and versatility while maintaining industry demanding performance. These antennas are easy to tune to any unique PCB, packaging, encasement environment.