687AVG025MGBJ Aluminium Organic Polymer Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 680uF 25V 20% POLYMER/IC 1.005In Stock
Min.: 1
Mult.: 1

680 uF 25 VDC Radial 12 mm Aluminum Polymer Capacitors 1500 Hour 20 % 292.56 mOhms 4.7 A - 55 C + 125 C 10 mm Can AVG Bulk
Nichicon 687AVG025MGBJ
Nichicon Aluminium Organic Polymer Capacitors N/A
680 uF 25 VDC Radial Aluminum Polymer Capacitors 20 % - 55 C + 125 C Can