687ALG025MGBJ Aluminium Organic Polymer Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 680uF 25V 20% tol POLYMER 1.050In Stock
Min.: 1
Mult.: 1

680 uF 25 VDC Radial 12 mm Aluminum Polymer Capacitors 1500 Hour 20 % 14 mOhms - 55 C + 125 C 10 mm Can ALG Bulk
Nichicon 687ALG025MGBJ
Nichicon Aluminium Organic Polymer Capacitors N/A
680 uF 25 VDC Radial Aluminum Polymer Capacitors 20 % - 55 C + 125 C Can