USBTJ-04

GCT
640-USBTJ-04
USBTJ-04

Mfr.:

Description:
USB Connectors Silicone gasket Required for use with USB4715-GF-A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.553

Stock:
6.553 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
0,962 kr. 0,96 kr.
0,806 kr. 8,06 kr.
0,716 kr. 17,90 kr.
0,686 kr. 68,60 kr.
0,619 kr. 154,75 kr.
0,515 kr. 360,50 kr.
0,477 kr. 1.335,60 kr.
0,433 kr. 4.546,50 kr.

Product Attribute Attribute Value Select Attribute
GCT
Product Category: USB Connectors
RoHS:  
USB Accessories
Gasket
Bulk
Brand: GCT
Color: Black
Product Type: USB Connectors
Series: USBTJ
Factory Pack Quantity: 700
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
CNHTS:
8538900000
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
KRHTS:
3926909000
MXHTS:
3926909901
BRHTS:
39269090
ECCN:
EAR99

USB4715 6-Pin USB Type-C™ Connector

GCT USB4715 6-Pin USB Type-C® Connector offers a 3A current rating, 6 contacts, 10,000 mating cycles, and a 4.21mm profile. The USB4715 connector is tested to an IP67 protection rating and features four through-hole shell stakes to ensure excellent PCB retention. The GCT SB4715 6-Pin USB Type-C Connector has a stainless steel shell and a UL 94V-0 plastic insulator. The SB4715 is ideal for charging applications.

USB Type-C® Connector Solutions

GCT USB Type-C® Connector Solutions are robust and improved I/O interconnect systems with new functionality and increased performance. The USB Type-C connectors feature a reversible mating form factor with up to 10Gbps transfer rates and a 5A maximum power rating. The connectors operate over 10,000 mating cycles for reliable performance and power delivery. The standard USB Type-C connector has 24 contacts, though other versions offer fewer contacts, like GCT ionex® Type-C with 16 contacts. The GCT USB Type-C Connectors meet USB3.2 specifications, which offer enhanced SuperSpeed+ data transfer modes of up to 20Gbps. The USB Type-C connectors are ideal for users searching for improved technological performance in electronic applications, including tablets, laptops, flash drives, phones, and mobile devices.