596-00634

HellermannTyton
329-59600634
596-00634

Mfr.:

Description:
Labels & Industrial Warning Signs WARNING 3 X 2 UV 250/RL

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels
Solar Label
Polyester (PET)
Orange, White
76.2 mm
Brand: HellermannTyton
Description/Function: Pre-Printed Header (Warning)
Maximum Temperature: + 150 C
Minimum Temperature: - 40 C
Packaging: Roll
Product Type: Labels
Series: WARNINGUV
Size: 3 in x 2 in
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: 089306357711
Unit Weight: 1,288 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Preprinted Header Solar Labels

HellermannTyton Preprinted Header Solar Labels can be used with TagPrint Pro label software and thermal transfer printers. These preprinted labels require only one color of ribbon to complete the message panel. The preprinted solar labels are made with UV-stable inks and materials for weather resistance, durability, and long-term outdoor use. These labels operate within the -40°C to 150°C temperature range and are UL969 certified.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.086,70 kr. 27.167,50 kr.
1.079,84 kr. 53.992,00 kr.
100 Quote