TRF7970ARHBT

Texas Instruments
595-TRF7970ARHBT
TRF7970ARHBT

Mfr.:

Description:
NFC/RFID Tags & Transponders Fully Int 13.56MHz R FID/NFC Xcvr A 595- A 595-TRF7970ARHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 555

Stock:
555 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
41,03 kr. 41,03 kr.
31,41 kr. 314,10 kr.
29,09 kr. 727,25 kr.
26,41 kr. 2.641,00 kr.
Full Reel (Order in multiples of 250)
25,14 kr. 6.285,00 kr.
24,47 kr. 12.235,00 kr.
23,80 kr. 23.800,00 kr.
23,13 kr. 57.825,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
34,61 kr.
Min:
1

Similar Product

Texas Instruments TRF7970ARHBR
Texas Instruments
NFC/RFID Tags & Transponders Fully Int 13.56MHz R FID/NFC Xcvr A 595- A 595-TRF7970ARHBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: NFC/RFID Tags & Transponders
RoHS:  
13.56 MHz
+ 110 C
- 40 C
SMD/SMT
VQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: TRF7970AEVM
Moisture Sensitive: Yes
Product Type: NFC/RFID Tags & Transponders
Series: TRF7970A
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 610 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542310302
ECCN:
EAR99

TRF7970A Transceiver IC

Texas Instruments TRF7970A Transceiver IC is an integrated analog front end and data-framing device for a 13.56MHz RFID and Near Field Communication system. Built-in programming options make this TI device suitable for a wide range of applications for proximity and vicinity identification systems. It can perform in one of three modes: RFID and NFC Reader, NFC Peer, or Card Emulation. TRF7970A is configured by selecting the desired protocol in the control registers. Direct access to all control registers allows fine tuning of various reader parameters as needed.