X9000294-W3DRMB

KYOCERA AVX
581-X9000294-W3DRMB
X9000294-W3DRMB

Mfr.:

Description:
Antennas WiFi Dual Band Exter nal Blade Black RP-S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 100
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
31,41 kr. 37.692,00 kr.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Passive Antenna
2.4 GHz
5.85 GHz
Bluetooth
WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
Whip
Blade Tilt / Swivel
3.2 dBi, 4.5 dBi
50 Ohms
- 40 C
+ 120 C
2 Band
Panel Mount
Connector
RP-SMA Male
2.4 GHz, 5 GHz
Embedded Design, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
157.5 mm
17.65 mm
X9000294
Bulk
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517710000
ECCN:
EAR99

Antennas

KYOCERA AVX Antennas are designed for a wide array of applications. The product offering includes embedded, internal, external, and outdoor antennas for use worldwide. The KYOCERA AVX Antenna Selection Guide can help users select the ideal antenna for their application. Typical applications for KYOCERA AVX Antennas include the Internet of Things (IoT), automotive, smart homes, cellular, fleet and asset tracking, and much more.

2.4GHz/5GHz & Wi-Fi 6GHz Antennas

KYOCERA AVX 2.4GHz / 5GHz and Wi-Fi® 6GHz Antennas are designed for various applications. The antennas are available in various designs, including chip, embedded, flat, and stamped. These antennas utilize isolated magnetic dipole (IMD) technology to deliver a unique size and performance combination. Applications for KYOCERA AVX 2.4GHz / 5GHz and Wi-Fi 6GHz Antennas include consumer, industrial, medical, and automotive that use standards such as Wi-Fi, BLUETOOTH®, ISM, and ZigBee®.

BLUETOOTH® Antennas

KYOCERA AVX BLUETOOTH® Antennas feature LDS technology, which is crucial for devices with curved surfaces where no antenna can be placed. The stamped metal, ultra-small chip, and FR4 antennas have a small form factor, making them ideal for IoT devices, including home automation, tracking, sensors, and wearables. FPC antennas are suitable for applications where there is limited space on the board. Additionally, the external Bluetooth antennas are designed for use in Gateways and EVKs.

Wi-Fi® Antennas

KYOCERA AVX Wi-Fi® Antennas range from ultra-small chip to stamped-metal to flexible FPCs with on-metal solutions to fit devices with limited space. External antennas designed for Wi-Fi applications are ideal for gateways and EVKs for indoor and outdoor environments. KYOCERA AVX Wi-Fi Antennas cover Wi-Fi 2.4GHz, Wi-Fi 6, and Wi-Fi 6E/7 bands.