1004795

KYOCERA AVX
581-1004795
1004795

Mfr.:

Description:
Antennas Broadband 5G/LTE/LPW A/RKE 315/433MHz/450

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.057

Stock:
4.057 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
20,37 kr. 20,37 kr.
15,29 kr. 152,90 kr.
15,07 kr. 1.507,00 kr.
14,32 kr. 3.580,00 kr.
13,95 kr. 6.975,00 kr.
Full Reel (Order in multiples of 1000)
13,20 kr. 13.200,00 kr.
11,71 kr. 23.420,00 kr.
10,82 kr. 54.100,00 kr.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Embedded
600 MHz
2.7 GHz
Cellular (NBIoT, LTE), Cat-M
WiFi, WLAN, LPWA, RPMA
Chip
Ceramic
1.6 dBi, 3.1 dBi, 1.7 dBi
50 Ohms
2.5:1, 3.0:1
2 W
- 40 C
+ 85 C
4 Band
PCB Mount
SMD/SMT
649 MHz, 1.61 GHz, 1.955 GHz, 2.6 GHz
Medical Applications, Weareables, Smart Metering, M2M, Firstnet, Automotive, Healthcare, POS, Tracking
36 mm
9 mm
3.2 mm
1004795
Reel
Cut Tape
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Unit Weight: 6,377 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

LoRa/ISM Antennas

KYOCERA AVX LoRa/ISM Antennas feature LDS technology for devices with curved shapes, where a standard antenna cannot be placed. The ultra-small chip and FR4 antennas feature small form factors, making them ideal for devices like home automation, tracking, sensors, and wearables. Patch antennas are designed for high-directivity and performance devices, while the FPC antennas are made for applications with limited board space. KYOCERA AVX LoRa/ISM Antennas offer 868MHz, 915MHz, 868+915MHz coverage and AEC-Q200 versions.

Antennas

KYOCERA AVX Antennas are designed for a wide array of applications. The product offering includes embedded, internal, external, and outdoor antennas for use worldwide. The KYOCERA AVX Antenna Selection Guide can help users select the ideal antenna for their application. Typical applications for KYOCERA AVX Antennas include the Internet of Things (IoT), automotive, smart homes, cellular, fleet and asset tracking, and much more.

Automotive Antennas

KYOCERA AVX Automotive Antennas cover a broad range of wireless needs across automotive, IoT, industrial, and consumer applications. These antennas span Wi‑Fi®/WLAN, BLUETOOTH®/Bluetooth Low Energy (LE), Zigbee®, UWB, cellular/LTE/5G/LPWA, CBRS/n78, ISM, and GNSS (L1/L2/L5/L6). This portfolio includes stamped metal antennas, FR4‑based embedded antennas, and ultra‑miniature ceramic chip antennas. Features include broad frequency coverage, high efficiency, rugged AEC‑Q200‑aligned reliability, and ease of integration, enabling designers to meet demanding RF performance requirements across next‑generation connected systems. Automotive antennas from KYOCERA AVX support surface‑mount integration, making them well‑suited for high‑volume automotive manufacturing and IoT device production.

Cellular & LTE Antennas

KYOCERA AVX Cellular and LTE Antennas are designed with patented isolated magnetic dipole (IMD) technology to reduce the keep-out area requirement around the antenna. The IMD technology reduces the overall board footprint required around the antenna while improving antenna performance. KYOCERA AVX Cellular and LTE Antennas are available in several form factors designed to satisfy designer needs, including surface mount FR4, flexible printed circuit, and external. 

IoT / ISM Antennas

KYOCERA AVX IoT / ISM Antennas work on 868MHz, 915MHz, and 2.45GHz, with many options available. The antennas are designed using isolated magnetic dipole (IMD) technology, which reduces the keep-out area requirement around the antenna. KYOCERA AVX IoT / ISM Antennas can be used for various applications, including consumer, industrial, medical, and automotive, using ISM, LoRa, and Zigbee® standards.