2195892-1

TE Connectivity
571-2195892-1
2195892-1

Mfr.:

Description:
Antennas 433 MHZ EXT ANT, SMA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.366

Stock:
1.366 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
24,17 kr. 24,17 kr.
15,22 kr. 152,20 kr.
15,14 kr. 757,00 kr.
14,10 kr. 1.410,00 kr.
13,88 kr. 3.470,00 kr.
13,73 kr. 6.865,00 kr.
13,06 kr. 65.300,00 kr.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Terminal/Duck Antenna
423 MHz
443 MHz
Cellular, NB-IoT
Whip
Fixed Right Angle
- 6 dBi
50 Ohms
3.1:1
10 W
- 30 C
+ 75 C
1 Band
Chassis
SMA Female
SMA
47.3 m
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 423 MHz to 443 MHz
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517710000
ECCN:
EAR99

2195892 Single Band External Antennas

TE Connectivity's 2195892 Single Band External Antennas are 433MHz ISM antennas that are cost-effective products for ISM and low-power external antenna applications. These external chassis mounting antennas work effectively on very small 130mm ground plane lengths, making them quite a versatile choice for 433MHz operations. The 2195892 antennas are available in 2195892-1 (RA) and 2195892-2 (Straight) variants. These antennas feature linear polarization and come with terminal mounting options. The 2195892 antennas are mainly used in 433MHz ISM, low-power devices, hand-held devices, IoT devices, remote control, and monitoring and sensing applications.