EDM2CFIMX6Q10BWSTART

TechNexion
570-EDM2CF-IMX6QBWST
EDM2CFIMX6Q10BWSTART

Mfr.:

Description:
Development Boards & Kits - ARM EDM2 SOM FREESCALE iMX6 QUAD 1Ghz WIFI

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TechNexion
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Starter Kits
ARM Cortex A9
Brand: TechNexion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: EDM compact type 2 Freescale i.MX6 quad 1Ghz + 2GB RAM + 4GB iNAND + Gigabit LAN + 2 CAN + SATA + 802.11abgn + Bluetooth 4.0 & EDM antenna kit & EDM Compact passive heatsink
Dimensions: 82 mm x 60 mm
For Use With: EDM2-CF-iMX6
Interface Type: CAN, GPIO, I2C, I2S, SPI, UART, USB
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8473309000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A002.a.1

TechNexion EDM2-CF-iMX6 EDM Compact Modules with Freescale i.MX6 Cortex-A9

TechNexion EDM2-CF-iMX6 EDM Compact Modules feature the ARM Cortex-A9 Freescale i.MX6 scalable single, dual, or quad core processor. These EDM type 2 compact System-on-Modules offer communication by gigabit LAN, WiFi 802.11 b/g/n, and Bluetooth v4.0. They are designed for multimedia applications with dual channel LVDS, HDMI, S/P DIF, I2S, MIPI camera, and display. Also available is the EDM2-Wizard Official Carrier Board for EDM Type 2 Modules, featuring a rich variety of interfaces and options which includes a wide range of jumper-selectable audio, video, and touch interfaces.
Learn more