BB-32621

Bud Industries
563-BB-32621
BB-32621

Mfr.:

Description:
PCBs & Breadboards Breadboard (3.2 X 2.2 X 0.3 In)

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
31,63 kr. 31,63 kr.
31,56 kr. 789,00 kr.
31,48 kr. 15.740,00 kr.
31,41 kr. 31.410,00 kr.

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: PCBs & Breadboards
RoHS:  
Solderless Breadboards
Solderless
3.22 in
2.16 in
Brand: Bud Industries
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.33 in
Product Type: Breadboards, Protoboards and Accessories
Series: BB
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 85,048 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100000
CNHTS:
8534009000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
853810000
KRHTS:
8538100000
MXHTS:
8538100100
BRHTS:
85381000
ECCN:
EAR99

Board-ganizer Enclosure Kit

Bud Industries Board-ganizer Enclosure Kit is provided as a solution for electronic designers working with development boards and micro-computers. This innovative enclosure allows ease of use and lets the user combine and mix boards without the need for additional hardware. Board-ganizer can be folded flat with the boards secured side-by-side for connection and wiring. The kit includes 4 side panels, 2 covers, package of 20 specially developed adhesive backed rubber feet for attaching boards, 4 zinc plated pins, and instructions. Additional accessories that can be purchased include breadboards and jump wire bundles.