551SDCGI8

Renesas Electronics
972-551SDCGI8
551SDCGI8

Mfr.:

Description:
Clock Buffer Low Skew 1 to 4 50fs 50ps 200 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
4 Output
4.5 ns
200 MHz
1.71 V
3.465 V
551S
- 40 C
+ 105 C
Brand: Renesas Electronics
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Clock Buffers
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Part # Aliases: 551S
Unit Weight: 179,808 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

55xS Low Skew 1 to 4 Clock Buffers

Renesas Electronics 55xS Low Skew 1 to 4 Clock Buffers are low skew, a single high-speed input to four output clock buffers. These devices feature an additive phase jitter of sub 50fs and input/output clock frequency up to 200MHz, making them ideal for networking clocks. Renesas Electronics 55xS Low Skew 1 to 4 Clock Buffers are offered in an 8-pin SOIC or 8-pin DFN package and have an extended temperature range of -40°C to +105°C.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 25/12/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,32 kr. 14,32 kr.
10,59 kr. 105,90 kr.
9,62 kr. 240,50 kr.
8,58 kr. 858,00 kr.
8,13 kr. 2.032,50 kr.
7,91 kr. 3.955,00 kr.
7,61 kr. 7.610,00 kr.
Full Reel (Order in multiples of 3000)
7,12 kr. 21.360,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.