GRF2101

Guerrilla RF
459-GRF2101
GRF2101

Mfr.:

Description:
RF Amplifier High Gain LNA; IEEE 802.11 a/n/ac/p, WiFi, 4.0 - 10.0 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.599

Stock:
12.599 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
20,66 kr. 20,66 kr.
13,50 kr. 135,00 kr.
12,31 kr. 307,75 kr.
10,59 kr. 1.059,00 kr.
9,92 kr. 2.480,00 kr.
8,73 kr. 4.365,00 kr.
7,31 kr. 7.310,00 kr.
Full Reel (Order in multiples of 2500)
6,80 kr. 17.000,00 kr.
6,67 kr. 33.350,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
RoHS:  
4 GHz to 10 GHz
2.7 V to 5 V
18 mA
18 dB
0.9 dB
Low Noise Amplifiers
SMD/SMT
DFN-6
GaAs
10 dBm
22 dBm
- 40 C
+ 105 C
GRF2101
Reel
Cut Tape
MouseReel
Brand: Guerrilla RF
Number of Channels: 1 Channel
Pd - Power Dissipation: 200 mW
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 5.5 GHz
Unit Weight: 719,231 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Low Noise Amplifiers

Guerrilla RF Low Noise Amplifiers are broadband, linear, ultralow noise amplifiers designed for small cell, wireless infrastructure, and other high-performance RF applications. The Guerrilla RF product portfolio includes a wide range of gain, linearity, NF, and bypass capability using a single layout. These devices deliver a modular RF design system, including single-stage, two-stage, bypass, and failsafe bypass devices.