391AKIT

B&K Precision
615-391AKIT
391AKIT

Mfr.:

Description:
Digital Multimeters 391A True RMS DMM with Test Lead Set

Due to size or weight of the product, your shipping charge may increase.

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Digital Multimeters
Delivery Alerts:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Multimeters
Leads
Hand Held
True RMS
Brand: B&K Precision
Cable Type: North American Power Cord Included
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Compliance Codes
USHTS:
9030310000
MXHTS:
90303101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Test Bench® Handheld Digital Multimeters

B&K Test Bench® Handheld Digital Multimeters offer high performance in a double molded case that provides grip and protection at a value price. In addition to voltage and current, the devices measure capacitance, frequency, and temperature. Component test, diode test, and logic indicator capabilities are included. The 382 and 393 models feature a 60000 count LCD display and provide 0.08% accuracy. The 393 meter also has a USB interface for remote communication.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.213,90 kr. 2.213,90 kr.