337AVG035MGBJ

Knowles / Illinois Capacitor
598-337AVG035MGBJ
337AVG035MGBJ

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 330uF 35V 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.385

Stock:
1.385 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
24,77 kr. 24,77 kr.
13,65 kr. 136,50 kr.
11,71 kr. 1.171,00 kr.
10,67 kr. 6.402,00 kr.

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
330 uF
35 VDC
Radial
12 mm
Aluminum Polymer Capacitors
1500 Hour
20 %
24 mOhms
3.4 A
- 55 C
+ 125 C
10 mm
Can
AVG
Bulk
Brand: Knowles / Illinois Capacitor
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Unit Weight: 1,461 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Polymer Capacitors

CDE / Illinois Capacitor Aluminum Polymer Capacitors provide the ultra-low ESR benefits of polymer with greater maximum operating temperature and voltage ratings. One aluminum polymer capacitor can replace up to three aluminum electrolytics due to its low ESR. When compared to other polymer capacitors, these aluminum polymer capacitors are rated at higher temperature (up to +125°C), up to 160WVDC and have greater CV (Capacity x Voltage) values. These capacitors are extremely stable with temperature and provide high-frequency performance. Radial lead and SMD styles are available.