33281414002005

HARTING
617-33281414002005
33281414002005

Mfr.:

Description:
Ethernet Cables / Networking Cables M12 T1 SPE 1x2xAWG22/7 PUR 0,5m

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
442,30 kr. 442,30 kr.
343,46 kr. 3.434,60 kr.
341,97 kr. 8.549,25 kr.
332,94 kr. 16.647,00 kr.
323,32 kr. 32.332,00 kr.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
T1 Industrial
M12
2 Position
M12
2 Position
Male
500 mm (19.685 in)
Yellow
IP65, IP67
60 V
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LV
Current Rating: 4 A
Description/Function: Single Pair Ethernet (SPE)
Housing Material: Zinc
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544429090
ECCN:
EAR99

T1 SPE Industrial M12 Cable Assemblies

HARTING T1 SPE Industrial M12 Cable Assemblies offer transmission speeds up to 10Gbit/s, a 60V rated voltage, and a current rating up to 4A. These cable assemblies feature a highly optimized, high-frequency design and high mechanical robustness, ensuring they fulfill industrial SPE demands. T1 products enable Ethernet data transmissions by utilizing only two wires and the simultaneous power supply for terminals via a Power over Data Line (PoDL). HARTING T1 SPE Industrial M12 Cable Assemblies are suitable for field device applications, such as sensors and actuators, and for connecting Ethernet-enabled devices.