33-TP5384SDK-0

Tallysman
456-33-TP5384SDK-0
33-TP5384SDK-0

Mfr.:

Description:
Antenna Development Tools SDK with TruPrecision Software for TW5384 GNSS GPS MODULE: integrated L1 L2 antenna with u-blox ZED-F9P Receiver. RTK Base Rover. Point One Nav Polaris RTK, Swift Nav Skylark RTK, u-blox PointPerfect PPP-RTK. Moving Base Precise Heading. RS-422 & USB

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.788,71 kr. 3.788,71 kr.

Product Attribute Attribute Value Select Attribute
Calian
Product Category: Antenna Development Tools
Development Kits
TW5384
GPS, GLONASS
Case
Brand: Tallysman
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
For Use With: Smart GNSS GPS Antenna
Product Type: Antenna Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

Smart GNSS Antenna Software Development Kits

Tallysman Smart Precise Heading GNSS Antenna Software Development Kits feature an evaluation package for the TW5384 Smart GNSS Antennas. The development kits provide an antenna, TruPrecision evaluation software, and 60-day complimentary access to u-blox PointPerfect PPP-RTK Augmentation service. The Tallysman TW5384 antennas are ideal for various applications, including autonomous driving, smart agriculture, robotics, and more.

TP53x TruPrecision SDKs

Tallysman TP53x TruPrecision SDKs are Windows service application that provides an autonomous connection to stream PointPerfect IP corrections to the TW538x/TW5390 Smart Antennas. These SDKs connect via USB serial bridges 33-0095-10/33-0095-11. The TP53x TruPrecision SDKs deliver corrected output position data for seamless integration into existing geodetic software platforms. These TruPrecision SDKs position data may be either NMEA or UBX formatted messages.