3023023-02M

Qualtek
562-3023023-02M
3023023-02M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 3.0 A-MICROB W/PWR CBL BLK

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
81,16 kr. 81,16 kr.
71,69 kr. 716,90 kr.
67,21 kr. 1.680,25 kr.
63,93 kr. 3.196,50 kr.
60,87 kr. 6.087,00 kr.
57,07 kr. 14.267,50 kr.
54,31 kr. 27.155,00 kr.
52,74 kr. 52.740,00 kr.

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 3.0
USB Type A 3.0
9 Position
USB Type B, Micro 3.0, USB Type A
10 Position, 4 Position
Male / Male
30 AWG, 30 AWG, 24 AWG
2 m
Black
Brand: Qualtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
MXHTS:
85369099
BRHTS:
85444200
ECCN:
EAR99

SuperSpeed USB 3.0 Cable Assemblies

Qualtek SuperSpeed USB 3.0 Cable Assemblies deliver a high quality, cost-efficient solution for devices requiring increased data transfer rates. Applications include external hard drives, HD video devices, high mega-pixel camera, and video capture devices. Qualtek USB 3.0 Cable Assemblies feature gold-plated contacts with nickel-plated ground indents for industry leading, low cost connectivity. The use of aluminum foil and Mylar shielding reduces cross-talk and interference.

FEATURED PRODUCTS
QUALTEK