2M805-061-16M8-7SA104

Amphenol Aerospace
654-506126M87SA104
2M805-061-16M8-7SA104

Mfr.:

Description:
Circular MIL Spec Connector Low profile EMI/RFI Plug and Backshell Combo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.886,72 kr. 2.886,72 kr.

Similar Product

Amphenol Aerospace 2M805-061-16M8-7SA104
Amphenol Aerospace
Circular MIL Spec Connector Low profile EMI/RFI Plug and Backshell Combo

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
7 Position
Socket (Female)
08-07
Plugs
8
Straight
MIL-DTL-38999
Crimp
Cable
Gold
Copper Alloy
2M
Brand: Amphenol Aerospace
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

2M Python Micro-Miniature Connectors

Amphenol Aerospace 2M Python Micro-Miniature Connectors are low-profile EMI/RFI circular Mil-Spec connectors with the plug and backshell combo design. This innovative combination reduces space requirements without compromising on ruggedness or shielding performance. The 2M micro-miniature connectors are designed with a rear removable cover that makes it easy to cut wires and remove contacts for easy maintenance. These circular connectors offer a simple assembly technique and have multiple cable entry options for each connector size. The 2M micro-miniature connectors feature all key rotations and include several connector clockings (rotating the main key).

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.