299USH31CCMM003MCU07

Mobix Labs
599-31CCMM003MCU07
299USH31CCMM003MCU07

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 3.2 10G C/C Male/Male AOC cable, 60W power delivery

In Stock: 24

Stock:
24 Can Dispatch Immediately
Quantities greater than 24 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.283,05 kr. 1.283,05 kr.

Product Attribute Attribute Value Select Attribute
Mobix Labs
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB
USB Type C 3.2
USB Type C 3.2
Male / Male
3 m
Black
Bulk
True Xero
Brand: Mobix Labs
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Tradename: True Xero
Unit Weight: 136,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000
ECCN:
EAR99

True Xero™ USB 3.2 Type-C to Type-C AOC Cables

Mobix Labs True Xero™ USB 3.2 Type-C to Type-C AOC Cables use copper wires and optical fibers to join the electrical connectors on each end of the cable and deliver power to charge devices. This improves speed and bandwidth transmission distances with a thinner cable that is flexible and lightweight. True Xero™ USB 3.2 Gen 1 C-C AOC cables are designed for connecting newer peripheral devices using the small Type-C connector. It delivers superior performance while providing a reliable plug-and-play user experience.