2906243

Phoenix Contact
651-2906243
2906243

Mfr.:

Description:
Terminal Block Interface Modules MACX MCR-VDC-PT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.998,40 kr. 2.998,40 kr.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Interface Modules
RoHS:  
Interface Modules
60 mA
24 VDC
24 AWG
14 AWG
Pluggable, Screw
DIN Rail
Gray
Brand: Phoenix Contact
Connection Method: Push-In
Height: 99 mm
Length: 114.5 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Type: Voltage Measuring Transducer
Width: 22.5 mm
Unit Weight: 235,872 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

MACX MCR-VDC DC Voltage Transducers

Phoenix Contact MACX MCR-VDC DC Voltage Transducers provide adjustable voltage ranges, bidirectional output signals, and three-way isolation. Other features include ZERO/SPAN adjustment ±20%, tool-free parameterization of measured values, and teach-in configuration of the measured value range. The dimensions are 22.5mm width, 114.5mm depth, and 99mm or 112.8mm height. Phoenix Contact MACX MCR-VDC DC Voltage Transducers have an ambient operating temperature range of -25°C to +60°C.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.