2367286-1

TE Connectivity
571-2367286-1
2367286-1

Mfr.:

Description:
Antennas LTE ANTENNA COTS FPC ASSY 200mm Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
3 dBi
50 Ohms
4:1
10 W
- 40 C
+ 85 C
Embedded
2 Band
Adhesive Mount
Connector
65 mm
15 mm
0.2 mm
Brand: TE Connectivity
Cable Length: 200 mm
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Antennas for 5G, NB-IoT & LTE-M

TE Connectivity's (TE) Antennas for 5G, NB-IoT and LTE-M provide various band solutions, ranging from 600MHz to 6GHz. The antennas address wide frequency bands and various bandwidth demands from cellular Internet of Things (IoT) devices. This capability helps to enable lower latency and higher peak data rate connection of 5G network and cellular low-power wide-area network (LPWAN) communication. TE Antennas for 5G, NB-IoT and LTE-M offer robust RF performance, multiple mounting options and system design flexibility. The antennas are ready to use with no tuning. Typical applications include small cellular base stations, WLAN, IoT devices, tracking devices, and smart building and smart city devices.

In Stock: 2.588

Stock:
2.588 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
22,01 kr. 22,01 kr.
19,02 kr. 190,20 kr.
17,16 kr. 858,00 kr.
16,41 kr. 1.641,00 kr.
15,44 kr. 3.860,00 kr.
14,77 kr. 7.385,00 kr.
13,88 kr. 13.880,00 kr.
13,20 kr. 39.600,00 kr.
12,68 kr. 76.080,00 kr.