2225Y1K00823KZT

Knowles Syfer
843-2225Y1K00823KZT
2225Y1K00823KZT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT .082UF 1KV 10% 2225

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 428

Stock:
428 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 428 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
38,34 kr. 38,34 kr.
26,33 kr. 263,30 kr.
24,02 kr. 1.201,00 kr.
22,75 kr. 2.275,00 kr.
Full Reel (Order in multiples of 500)
500 Quote

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.082 uF
1 kVDC
X7R
10 %
2225 (Reversed)
5763 (Reversed)
SMD/SMT
Flexible (Soft)
- 55 C
+ 125 C
6.3 mm (0.248 in)
5.7 mm (0.224 in)
2.5 mm (0.098 in)
General Type MLCCs
Hiteca
Reel
Cut Tape
Brand: Knowles Syfer
Class: Class 2
Package/Case: 2225 (5750 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Multilayer Ceramic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99

Hiteca™ Class II MLCCs

Syfer / Knowles Hiteca™ Class II MLCCs are designed to operate reliably and efficiently in the most demanding applications, optimizing power electronics. These high-capacitance multilayer ceramic capacitors (MLCCs) offer lower self-heating properties and low-loss operations that handle higher ripple currents than conventional ceramic capacitors. A patented dielectric system provides improved capacitance stability and lower parasitic losses under common operating conditions compared to standard Class II dielectrics such as X7R. The series achieves a capacitance aging rate of 0% per decade and a typical capacitance reduction of <45% at full rated voltage. Applications for Syfer / Knowles Hiteca Class II MLCCs include power supplies, industrial, automotive / inverter/filtering/smoothing, ripple current smoothing, and snubber capacitors.