2118059-1

TE Connectivity
571-2118059-1
2118059-1

Mfr.:

Description:
Antennas WIMAX SINGLE BAND PCB ANTENNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.758

Stock:
4.758 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
54,91 kr. 54,91 kr.
29,99 kr. 299,90 kr.
29,02 kr. 870,60 kr.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Embedded
2.3 GHz
3.8 GHz
Bluetooth, BLE
4G, Cellular (NBIoT, LTE)
802.11, WLAN, WiFi, WiMAX
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
PCB Trace
4 dBi
50 Ohms
3:1
3 W
1 Band
Adhesive Mount
Connector
IPEX MHF
2400 MHz, 2450 MHz, 2500 MHz, 2700 MHz, 3300 MHz, 3500 MHz
Cellular Application, Wireless Application
30.6 mm
36.85 mm
0.304 mm
350 mm RF1.37 mm
Brand: TE Connectivity
Cable Length: 350 mm
Factory Pack Quantity: 10
Subcategory: Antennas
Unit Weight: 3,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517700000
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

Standard Embedded Antenna Solutions

TE Connectivity's (TE) Embedded Antenna Solutions include single, dual, quad, and penta band antennas for a wide range of frequencies. Options include antennas designed for 802.11 a/b/g/n, BLUETOOTH®, ZigBee®, Wi-Fi®, WiMAX, GPS, UMTS, WCDMA, and UWB. Many of the antenna offerings are available in either US or EU band splits. Several frequency ranges are available, including the 800MHz, 2.4GHz, and 5GHz bands, along with a range of mounting styles such as surface mount, through hole, panel, and adhesive / stick-on.