2102436-4

TE Connectivity
571-2102436-4
2102436-4

Mfr.:

Description:
High Speed/Modular Connectors RIGHT ANGLE HEADER TIN LEAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 25
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
700,12 kr. 70.012,00 kr.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: High Speed/Modular Connectors
RoHS:  
REACH - SVHC:
Headers
90 Position
9 Row
0.08 mm
Press Fit
Gold
Fortis Zd LRM
Tube
Brand: TE Connectivity
Contact Material: Copper Alloy
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Mounting Angle: Right Angle
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 25
Subcategory: Backplane Connectors
Tradename: Fortis Zd
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Fortis Zd LRM Connector System

TE Connectivity's (TE) Fortis Zd LRM Connector System is a modular connector system for rugged next-generation packaging (avionics boxes, military ground vehicles, and more). TE's Forits Zd LRM Connector System features a rugged, lightweight, multi-bay shell that accepts a high-speed digital signal, power, RF, and optical modules. The M55329 four-point box contact design provides electrical stability in high-vibration environments. Fortis Zd LRM provides performance to 12+Gb/s. The series has an operating temperature range of -65°C to +125°C.