2102060-3

TE Connectivity / Raychem
571-2102060-3
2102060-3

Mfr.:

Description:
Board to Board & Mezzanine Connectors 114P Plug Tin-Lead .76 Gold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 111

Stock:
111 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 230)
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
350,77 kr. 350,77 kr.
298,18 kr. 2.981,80 kr.
295,34 kr. 7.383,50 kr.
272,96 kr. 27.296,00 kr.
Full Reel (Order in multiples of 230)
268,56 kr. 61.768,80 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
REACH - SVHC:
Headers
114 Position
1.27 mm (0.05 in)
6 Row
Solder
Vertical
1.5 A
250 VAC
- 55 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
MEZALOK
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / Raychem
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 230
Subcategory: Board to Board & Mezzanine Connectors
Tradename: VITA 61
Unit Weight: 5,465 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

VITA 61 MEZALOK High Speed Mezzanine Connectors

TE Connectivity's VITA 61 MEZALOK Connectors are rugged surface mount connectors featuring a quad redundant mini-box system with 500-mating-cycle durability. MEZALOK Connectors are engineered for high-speed reliability across adverse environments. These VITA 61 connectors enable 32+Gb/s data rates coupled with a four-point redundant contact system based on the M55302 standard. These TE 114-position connectors are compliant with VITA 61 for XMC 2.0 applications.

VPX Ecosystem

TE Connectivity’s VPX Ecosystem systems gives designers a complete array for high-speed data, optical, RF, power, and mezzanine connectivity. More choice means more flexibility in achieving specific system architectures with standards-based solutions. VPX lets the user achieve the high-speed signal integrity advanced applications require in rugged, reliable connectors. VPX is a ruggedized approach to embedded computing that aims to satisfy high-speed processing needs in harsh environments such as flight, ground defense, and other military applications.