2097-200-DLF

Bourns
652-2097-200-DLF
2097-200-DLF

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2000V LEADED GDT 11.8x17.5mm DIA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
105
Expected 08/05/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
128,76 kr. 128,76 kr.
106,98 kr. 534,90 kr.
98,70 kr. 987,00 kr.
81,84 kr. 4.092,00 kr.
73,26 kr. 7.692,30 kr.
68,56 kr. 14.397,60 kr.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
2097
25 kA
2 kV
2 Electrode
Screw
Failsafe Not Protected
11.8 mm
17.4 mm
- 30 C
+ 85 C
Tray
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation Resistance: 10 GOhms
Mounting Style: Screw
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 105
Subcategory: GDTs - Gas Discharge Tubes
Technology: Gas Discharge Tubes
Type: 2 Electrode High Voltage GDT
Unit Weight: 7,524 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8535400090
CNHTS:
8535400000
CAHTS:
8535400000
USHTS:
8535400000
JPHTS:
853540000
KRHTS:
8535400000
ECCN:
EAR99

2097 High-Voltage 2-Electrode GDTs

Bourns 2097 Series High-Voltage 2-Electrode Gas Discharge Tubes (GDTs) are designed for industrial and telecommunication applications requiring high current handling capabilities. The heavy-duty 2-electrode GDT devices are offered with DC breakdown voltages ranging from 1000V to 2200V and a maximum surge rating of 25kA. Bourns 2097 Series High-Voltage 2-Electrode GDTs are available in the leaded package.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.