2051240000

Weidmuller
470-2051240000
2051240000

Mfr.:

Description:
DIN Rail Terminal Blocks A3C 4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: DIN Rail Terminal Blocks
RoHS:  
Feed Through Terminal Block
3 Position
32 A
800 V
Push-In
Beige
Thermoplastic (TP)
UL 94 V-0
DIN Rail
26 AWG
12 AWG
39.5 mm
6.1 mm
74 mm
A3C
Bulk
Brand: Weidmuller
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Industrial Terminal Blocks
Unit Weight: 13,440 g
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
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A3C Terminal Blocks

Weidmuller A3C Terminal Blocks offer a spring connection with PUSH IN technology. The innovative PUSH IN technology reduces the amount of time spent on wiring. Direct insertion guarantees high conductor pull-out forces and simple handling for all conductor types.

In Stock: 673

Stock:
673 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
21,34 kr. 21,34 kr.
15,29 kr. 152,90 kr.
13,35 kr. 333,75 kr.
12,09 kr. 604,50 kr.
12,01 kr. 1.201,00 kr.
10,29 kr. 2.572,50 kr.
9,62 kr. 4.810,00 kr.
8,73 kr. 8.730,00 kr.
8,50 kr. 21.250,00 kr.