1N4936-E3/54 Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay General Semiconductor Rectifiers 1.0 Amp 400 Volt 24.214In Stock
Min.: 1
Mult.: 1
Reel: 5.500

Through Hole DO-204AL 400 V 1 A Fast Recovery Rectifiers Single 1.2 V 30 A 5 uA 200 ns - 50 C + 150 C 1N4936 Reel, Cut Tape
Vishay Semiconductors Rectifiers 1A,400V,200NS,DO-41,SILAST,FS.RECT N/A
Through Hole DO-204AL-2 1 A Standard Recovery Rectifier Single 1.2 V 30 A 5 uA 200 ns - 50 C + 150 C