1N4148W-HF

Comchip Technology
750-1N4148W-HF
1N4148W-HF

Mfr.:

Description:
Small Signal Switching Diodes DIODE SWITCHING 100V 150mA 500mW SOD-123

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29.234

Stock:
29.234 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,03 kr. 1,03 kr.
0,671 kr. 6,71 kr.
0,433 kr. 43,30 kr.
0,269 kr. 134,50 kr.
0,239 kr. 239,00 kr.
Full Reel (Order in multiples of 3000)
0,209 kr. 627,00 kr.
0,172 kr. 1.032,00 kr.
0,157 kr. 1.413,00 kr.
0,134 kr. 3.216,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-123-2
100 V
2 A
100 mA
Single
4 ns
1.25 V
5 uA
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Diode Capacitance: 4 pF
Pd - Power Dissipation: 500 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99

1N4148W/WS-HF Switching Diodes

Comchip Technology 1N4148W/WS-HF Switching Diodes are fast-switching devices with high reliability and stability. The 1N4148W/WS-HF diodes feature power dissipation 200mW to 500mW, 100V peak reverse voltage, and low reverse leakage. This 1N4148WS-HF switching diode operates at 125°C, and the 1N4148W-HF switching diode at 150°C temperature. The 1N4148W/WS-HF switching diodes come with SOD-123 and SOD-323, which have molded plastic cases, and the color band denotes cathode end polarity.