1DA131J

Vishay / Ametherm
995-1DA131J
1DA131J

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 130ohm 10% 3000 Beta UNCOATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 164

Stock:
164 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
23,95 kr. 23,95 kr.
21,41 kr. 107,05 kr.
20,52 kr. 205,20 kr.
19,40 kr. 485,00 kr.
18,58 kr. 929,00 kr.
17,90 kr. 1.790,00 kr.
16,41 kr. 8.205,00 kr.
15,89 kr. 15.890,00 kr.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
Disc Thermistor
3000 K
130 Ohms
500 mW
5 %
PCB Mount
Radial
- 55 C
+ 150 C
2.5 mm
25 mm
1.5 mm
Bulk
Brand: Vishay / Ametherm
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Temperature Coefficient: - 3.3 % / C
Type: NTC
Unit Weight: 8,286 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

NTC Disc Thermistors

Vishay / Ametherm NTC Disc Thermistors are thermally sensitive semiconductor resistors that decrease in resistance as absolute temperature increases. Resistance values range from 1.0Ω to 500KΩ. The series is suited to a wide range of resistance values and temperature coefficients. Typical applications include temperature compensation, temperature measurement, fan motor control, and temperature sensors.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.