19390061111

HARTING
617-19390061111
19390061111

Mfr.:

Description:
Heavy Duty Power Connectors 6HP Scrw Pnl Fd Thru Hood Top Entry M25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.416,73 kr. 1.416,73 kr.
1.395,02 kr. 13.950,20 kr.
1.365,63 kr. 34.140,75 kr.
1.359,36 kr. 67.968,00 kr.
100 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Han HP
Hoods
6B
Top
M25
Aluminum
IP68, IP69
HAN
Brand: HARTING
For Use With: Size 6B Inserts
Housing Colour: Black
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Straight
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8538908180
ECCN:
EAR99

Han® 6 HP Combination Housing & Panel Feed-Through

HARTING Han® 6 HP Combination Housing and Panel Feed-Through is designed with an IP69K rating to accommodate harsh environments. The Han 6 HP components consist of a jet black, aluminum diecast, corrosion-resistant material. The cable entry and panel feed-through are designed for EMC shielding, providing protection without risk of outside electromagnetic interference (EMI). HARTING Han 6 HP components are compatible with Han-Modular to deliver space and cost savings. The low-construction design allows placement in a wide variety of applications, including transportation, automation, robotics, and railways.