1888631-2

TE Connectivity
571-1888631-2
1888631-2

Mfr.:

Description:
I/O Connectors Cage kit w/ SAN HS Through-bezel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
94,22 kr. 94,22 kr.
80,34 kr. 803,40 kr.
73,85 kr. 1.846,25 kr.
71,24 kr. 3.562,00 kr.
70,65 kr. 6.782,40 kr.
67,36 kr. 34.488,32 kr.
64,31 kr. 65.853,44 kr.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
RoHS:  
Cage Assemblies
Tin
Through Hole
Press Fit
Right Angle
- 55 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Material: Copper Alloy
Features: Quad SFP, through bezel mount, heat sink
Housing Material: Aluminum
Product Type: I/O Connectors
Factory Pack Quantity: 32
Subcategory: I/O Connectors
Type: QSFP
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8548909099
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

QSFP Pluggable I/O Interface

TE Connectivity / AMP Connectors Quad Small Form-Factor Pluggable (QSFP) Pluggable I/O Interface is a high-speed I/O interface that offers four channels, providing three times the density of SFP/SFP+ ports. QSFP cages and connectors are designed for data rates up to 10Gb/s, supporting Fibre Channel, Ethernet, and InfiniBand (IB) standards. TE Connectivity / AMP Connectors QSFP Pluggable I/O Interface accepts optical or copper interfaces. Applications include enterprise storage, high-speed I/O, and multiple channel interconnects, as well as switches, routers, and host bus adapters (HBAs).