156-04067

HellermannTyton
329-156-04067
156-04067

Mfr.:

Description:
Cable Ties 2-Piece Cable Tie with Oval Fir Tree, 8"L, 6.2 x 12.2 mm;6.5 x 12.5 mm;6.5 x 13.0 mm or 7.0 x 12.0 mm Mounting Hole, PA66HIRHSUV, Black/Orange, 500/ctn

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Ties
RoHS:  
203.2 mm
17.31 mm
50 mm
Black, Orange
Polyamide (PA66), Nylon 6.6
Brand: HellermannTyton
Series: T50R
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
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
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ETFE Cable Ties

HellermannTyton ETFE Cable Ties provide excellent protection against radiation, ultraviolet light, and a wide range of chemicals. These cable ties feature inside serrations, which offer a strong grip on cables and wire bundles. The ETFE cable ties come in a standard blue color for easy identification. The head design guarantees high tensile strength with low insertion force and a bent tail allows quick and simple installation. These cable ties are rated for low-outgassing applications.

In Stock: 425

Stock:
425 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
5,07 kr. 5,07 kr.
4,23 kr. 42,30 kr.
3,97 kr. 99,25 kr.
3,78 kr. 189,00 kr.
3,60 kr. 360,00 kr.
3,46 kr. 865,00 kr.
3,45 kr. 1.725,00 kr.
3,40 kr. 3.400,00 kr.
3,28 kr. 8.200,00 kr.