155421-5001

Molex
538-155421-5001
155421-5001

Mfr.:

Description:
Multi-Conductor Cables ProfiNET WSOR JKT 4Ckt 22AWG 100m GN

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
54,23 kr. 5.423,00 kr.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Industrial Cable
Shielded
4 Conductor
100 m
22 AWG
6.8 mm (0.268 in)
Green
Weld-Slag, Oil Resistant (WSOR)
600 V
Brand: Molex
Insulation Material: Polyethylene (PE)
Packaging: Spool
Product Type: Multi-Conductor Cables
Series: 155421
Factory Pack Quantity: 100
Subcategory: Cable
Part # Aliases: 1554215001 01554215001
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499500
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Network Cables

Flamar Network Cables are designed and manufactured to meet and exceed the most stringent quality requirements. The Weld-Slag and Oil-Resistant "WSOR" jacket cables feature a voltage rating of 600V and a temperature rating (flexible installation) of -10°C / +60°C (155421-5001, 155421-5002 and 155421-5003  -10°C / +70°C). Flamar Network Cables are ideal for field based devices (sensors, actuators, I/O modules, PLC) in combination with M12 and RJ45 connectors. All cables are UL AWM/CSA recognized.

Heavy Duty Solutions

Molex Heavy Duty Solutions deliver a complete portfolio of heavy-duty industrial solutions, including IP66- and IP69-rated GWconnect Heavy-Duty Connectors. Flamar cables deliver a complete selection of cables for industrial automation applications.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.