152902-000

Bourns
652-152902-000
152902-000

Mfr.:

Description:
Common Mode Chokes / Filters SDR 2,0-0,8

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 140

Stock:
140 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
46,40 kr. 46,40 kr.
38,20 kr. 382,00 kr.
35,36 kr. 884,00 kr.
33,27 kr. 1.663,50 kr.
30,51 kr. 3.051,00 kr.
28,72 kr. 8.041,60 kr.
28,20 kr. 15.792,00 kr.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Common Mode Chokes / Filters
RoHS:  
15290x
PCB Mount
Through Hole
1 Channel
1.1 mH
375 mOhms
- 40 C
+ 125 C
37.2 mm
23.5 mm
35.2 mm
Bulk
PFC Chokes
Application: PFC Boost Stages
Brand: Bourns
Core Material: Alloy Core
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 140
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504500090
ECCN:
EAR99

15290x LP PFC Chokes

Bourns 15290x LP Power Factor Correction (PFC) Chokes feature a low-loss design, low parasitic capacity, and a rated current of up to 4.5A. These chokes are protected by plastic housing and are designed to support IEC 6100-3-2 standards. The 15290x PFC chokes operate at high nominal voltage and within the -40°C to 125°C temperature range. These chokes are RoHS-compliant and halogen-free. The 15290x PFC chokes are designed to improve energy efficiency by reducing reactive power losses and enhancing power quality. These chokes help stabilize voltage levels, minimize harmonic distortion, and ensure compliance with power regulations in industrial and commercial applications. The 15290x PFC chokes are ideal for PFC boost stages, highly efficient SMPS, and applications with power levels up to 1kW.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.