1513169-1

TE Connectivity / AMP
571-1513169-1
1513169-1

Mfr.:

Description:
Antennas 2.4MHz SB, WiFi Zigbee, Puck Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.660

Stock:
4.660 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
13,06 kr. 13,06 kr.
7,98 kr. 39.900,00 kr.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
824 MHz
894 MHz
WiFi
802.15.4 (ANT, Thread, Zigbee)
0 dB
50 Ohms
2.5:1
10 W
1 Band
PCB Mount
38.1 mm
15.24 mm
1.57 mm
Brand: TE Connectivity / AMP
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8529109500
CNHTS:
8529101000
CAHTS:
8529100091
USHTS:
8529104040
ECCN:
EAR99

Standard Embedded Antenna Solutions

TE Connectivity's (TE) Embedded Antenna Solutions include single, dual, quad, and penta band antennas for a wide range of frequencies. Options include antennas designed for 802.11 a/b/g/n, BLUETOOTH®, ZigBee®, Wi-Fi®, WiMAX, GPS, UMTS, WCDMA, and UWB. Many of the antenna offerings are available in either US or EU band splits. Several frequency ranges are available, including the 800MHz, 2.4GHz, and 5GHz bands, along with a range of mounting styles such as surface mount, through hole, panel, and adhesive / stick-on.