1494902

Phoenix Contact
651-1494902
1494902

Mfr.:

Description:
AC Power Entry Modules EO-AB/UT/LED/15-USB-A/C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: AC Power Entry Modules
RoHS:  
Socket
16 A
125 VAC
DIN Rail
Screw
Brand: Phoenix Contact
Height: 75.4 mm
Housing Material: Polyamide (PA)
Length: 66 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 5 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 1
Subcategory: Power Entry
Width: 58.9 mm
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
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sockets with USB Interfaces

Phoenix Contact Sockets with USB Interfaces feature a pin connector pattern with additional USB-A and USB-C interfaces. These sockets are quick and easy to install with push-in connection technology. The sockets with USB interfaces are a ready-to-use power supply for external devices during maintenance and servicing. These devices offer a safe USB power supply and fast charging with 15W USB power. The sockets conserve energy with a high-efficiency USB interface in both no-load and partial-load operations. These sockets are ideal for DIN rail mounting or direct mounting via screw.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 19 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
446,70 kr. 446,70 kr.