1337853

Phoenix Contact
651-1337853
1337853

Mfr.:

Description:
Gateways PSR-M-GW-CAN-XC-PI

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
5.277,65 kr. 5.277,65 kr.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Gateways
RoHS:  
Gateways
10 Hz to 150 Hz
1 Mb/s
CAN
19.2 VDC
28.8 VDC
- 10 C
+ 70 C
Brand: Phoenix Contact
Dimensions: 115.95 mm x 22.61 mm x 107.74 mm
IP Rating: IP20, IP54
Operating Supply Current: 40 mA
Operating Supply Voltage: 24 VDC
Product Type: Gateways
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109160
ECCN:
5A991.c.1

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

PSRmodular XC Safety Modules

Phoenix Contact PSRmodular XC Safety Modules are designed for extreme ambient conditions, making them ideal for maritime environments. These XC safety modules are TÜV, UL, and CSA certified and have numerous advanced approvals in preparation, including ATEX zone 2, heat treatment (EN 746, EN 298, and EN 50156), and UL Class 1, Div. 2. These modules have corrosion protection with additional conformal coating of the printed circuit board (PCB) and are highly reliable even in extended temperature ranges. Phoenix Contact PSRmodular XC Safety Modules feature push-in technology and are suitable for process industry applications.