1241.6456

Schurter
693-1241.6456
1241.6456

Mfr.:

Description:
Pushbutton Switches 30mm METAL ILLUM RED/GRN/BLU RING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 16/04/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
635,52 kr. 635,52 kr.
554,35 kr. 5.543,50 kr.
497,28 kr. 9.945,60 kr.

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Red, Green, Blue
Round
125 mA
28 VDC
IP65
Wire Lead
Actuator Style: Round
Brand: Schurter
Color: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Housing Material: Zinc
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Unit Weight: 75 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501100
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

Metal Line Switches with Multicolor Illumination

Schurter Metal Line Switches offer high reliability and a long lifetime of up to 20 million actuations at the rated switching capacity. These switches come in a variety of design options in size, color, shape, connection, and lettering. Schurter Metal Line Switches have a 22mm, 24mm, 27mm, or 30mm mounting diameter and offer assembly by mounting with a nut.