116502

Winchester
678-116502
116502

Mfr.:

Description:
Standard Circular Connector P-Nut, Straight Plug, 2 PWR, 3 SIG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: Standard Circular Connector
Connectors
5 Position
Pin (Male)
Cable
Cable
Gold
11.6 mm
IP69
10 A
P-Nut
Brand: Winchester
Contact Material: Copper
Housing Material: Brass
Length: 37 mm
Mating Cycles: 500 Cycles
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Straight
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: P-Nut
Voltage Rating: 12 VDC
Wire Gauge: 26 AWG, 18 AWG
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
8536698000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P-Nut Cable Assemblies

Winchester Interconnect / Winchester P-Nut Cable Assemblies are designed for terminating high-cost of failure electronics in a confined spaces. These P-Nut cable assemblies are over-molded with brass or stainless steel-housed connectors with a 5.8mm OD and are feature up to 8 contacts. The P-Nut cable assemblies feature 48V voltage and up to 10A current. These IP69 rated P-Nut cable assemblies allow quick-locking connection with precision pin alignment. Typical applications include medical and clinical, military wearables, industrial instrumentation, and semiconductors.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.679,99 kr. 1.679,99 kr.
1.428,14 kr. 14.281,40 kr.
1.338,92 kr. 33.473,00 kr.
1.273,20 kr. 63.660,00 kr.
100 Quote