1122920000

Weidmuller
470-1122920000
1122920000

Mfr.:

Description:
Industrial Relays TRZ 120VUC 1CO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
162,63 kr. 162,63 kr.
137,94 kr. 1.379,40 kr.
118,69 kr. 5.934,50 kr.
115,63 kr. 11.563,00 kr.
112,05 kr. 22.410,00 kr.
111,38 kr. 55.690,00 kr.

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Industrial Relays
RoHS:  
REACH - SVHC:
DIN Rail
Solid State Relays
Electromechanical Relay
Screw
1 Form C (SPDT-NO, NC)
6 A
Screw
Non-Latching
120 VAC, 120 VDC
3.5 mA
250 VAC, 250 VDC
Silver Nickel (AgNi)
IP20
TRZ
87.8 mm
6.4 mm
90.5 mm
Bulk
Brand: Weidmuller
Power Consumption: 420 mW
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 32,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536490090
USHTS:
8536490050
ECCN:
EAR99

TRZ General Purpose Relays

Weidmuller TRZ General Purpose Relays have two CO contacts with contact material AgNi. The relays have a unique multi-voltage input from 24V to 230V UC. Input voltages are from 5V DC to 230V UC with colored markings AC: red, DC: blue, and UC: white.