1115-6131

Amphenol / SV Microwave
523-11156131
1115-6131

Mfr.:

Description:
RF Adapters - In Series ADAPTER F-F BULKHEAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
939,59 kr. 939,59 kr.
802,02 kr. 8.020,20 kr.
800,61 kr. 20.015,25 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - In Series
RoHS:  
REACH - SVHC:
2.92 mm
Female
Normal
Female
Normal
40 GHz
Bulkhead
Passivated
Gold
Stainless Steel
Tray
Brand: Amphenol / SV Microwave
Contact Material: Beryllium Copper
Mounting Style: Bulkhead
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: 2.9
Side 2 RF Series: 2.9
Factory Pack Quantity: 50
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536694030
BRHTS:
85366990
ECCN:
EAR99

EMI RF Connectors & Adapters

Amphenol / SV Microwave EMI RF Connectors and Adapters are SMA and 2.92mm cable connectors and adapters with built-in electromagnetic interference (EMI) shielding. The Amphenol / SV Microwave EMI RF Connectors feature a gasket that improves EMI shielding over similar products, resulting in minimal to no electromagnetic interference. The series is ideal for use in military/aerospace, telecommunications, instrumentation, and more.