111-01125

HellermannTyton
329-11101125
111-01125

Mfr.:

Description:
Cable Ties T120R BLUE ETFE TIE

In Stock: 3.950

Stock:
3.950 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 50   Multiples: 50
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
28,12 kr. 1.406,00 kr.
25,66 kr. 2.566,00 kr.
24,17 kr. 6.042,50 kr.
23,57 kr. 11.785,00 kr.
23,13 kr. 23.130,00 kr.
22,08 kr. 55.200,00 kr.

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Locking
Blue
High Temperature
Ethylene Tetrafluoroethylene (ETFE)
15.2 in
0.291 in
535 N
ANSI/UL 746B; 1565; 62275
Brand: HellermannTyton
Maximum Bundle Diameter: 4.13 in
Packaging: Bulk
Series: T50
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Part # Aliases: 089306304623
Unit Weight: 9,798 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

T18/30/40/50 Standard Cable Ties

HellermannTyton T18/30/40/50 Standard Cable Ties are engineered for maximum performance and constructed from 100% high-quality plastic for efficient recycling. The T series cable ties feature internal serration for a strong grip, providing a positive hold on wire and cable bundles. The cable ties' head design guarantees high 80N to 225N tensile strength with a low insertion force. The bent tail design allows for quick and simple insertion. The HellermannTyton T18/30/40/50 Standard Cable Ties offer consistent and safe installation manually or with optional tensioning tools.

ETFE Cable Ties

HellermannTyton ETFE Cable Ties provide excellent protection against radiation, ultraviolet light, and a wide range of chemicals. These cable ties feature inside serrations, which offer a strong grip on cables and wire bundles. The ETFE cable ties come in a standard blue color for easy identification. The head design guarantees high tensile strength with low insertion force and a bent tail allows quick and simple installation. These cable ties are rated for low-outgassing applications.