111-00732

HellermannTyton
329-11100732
111-00732

Mfr.:

Description:
Cable Ties T50R BLUE ETFE TIE

In Stock: 14.700

Stock:
14.700 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
9,92 kr. 992,00 kr.
9,10 kr. 1.820,00 kr.
8,65 kr. 4.325,00 kr.
8,50 kr. 8.500,00 kr.
8,13 kr. 16.260,00 kr.

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Locking
Blue
High Temperature
Ethylene Tetrafluoroethylene (ETFE)
7.9 in
0.185 in
50 lbs
ANSI/UL 1656; 62275
Brand: HellermannTyton
Maximum Bundle Diameter: 2 in
Packaging: Bulk
Series: T50R
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 089306327677
Unit Weight: 2,495 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99

Cable Ties

HellermannTyton Cable Ties are fasteners that bundle wires, cables, or hoses and then mount to a threaded stud or bolt with a simple press. HellermannTyton Cable Ties come in a stud mount and blind hole mount styles. The stud mount ties feature a four-pawl, three-tooth design that delivers outstanding stud retention to keep bundles secure. Blind hole mount ties are a type of stand-off mounting hole that goes to a specific depth without continuing through the opposite end. This design element prevents a mounting screw or other fastener from poking through and potentially damaging another component.

ETFE Cable Ties

HellermannTyton ETFE Cable Ties provide excellent protection against radiation, ultraviolet light, and a wide range of chemicals. These cable ties feature inside serrations, which offer a strong grip on cables and wire bundles. The ETFE cable ties come in a standard blue color for easy identification. The head design guarantees high tensile strength with low insertion force and a bent tail allows quick and simple installation. These cable ties are rated for low-outgassing applications.