1000B-5016

iNRCORE
673-1000B-5016
1000B-5016

Mfr.:

Description:
Audio Transformers / Signal Transformers MDL SIN 1GD 1:1 SMT TU PBC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
184,93 kr. 184,93 kr.
184,41 kr. 1.844,10 kr.
173,45 kr. 5.203,50 kr.
155,54 kr. 18.664,80 kr.
153,30 kr. 41.391,00 kr.
151,07 kr. 77.045,70 kr.
1.020 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
180,98 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
iNRCORE
Product Category: Audio Transformers / Signal Transformers
RoHS: N
Signal Transformers
Module
SMD/SMT
100 kHz to 100 MHz
1500 Vrms
- 40 C
+ 85 C
Quad
Aerospace, Military
15.24 mm x 7.62 mm x 4.1402 mm
15.24 mm
7.62 mm
4.1402 mm
1000B
Tube
Brand: iNRCORE
Moisture Sensitive: Yes
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 30
Subcategory: Transformers
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504318090
CAHTS:
8504310020
USHTS:
8504312000
JPHTS:
850431000
BRHTS:
85043100
ECCN:
EAR99

1000 Base-T Transformer Modules

iNRCORE 1000 Base-T Transformer Modules feature 350µH Output Capacitor-Less (OCL) with 8mA bias at extended temperatures. These modules are available in two versions: the 10/100/1000 Base-T Ruggedized Extended Temperature Modules and 1000 Base-T Military/Aerospace Grade Modules.