100057-0244

Molex / Temp-Flex
538-F28H19S-30-050-5
100057-0244

Mfr.:

Description:
Flat Cables 30C 28AWG FEP RIBBON HIGH FLEX, PER FT

In Stock: 2.671

Stock:
2.671 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2671 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
170,54 kr. 170,54 kr.
165,69 kr. 331,38 kr.
156,06 kr. 780,30 kr.
152,03 kr. 1.520,30 kr.
142,26 kr. 3.556,50 kr.
135,25 kr. 6.762,50 kr.
128,54 kr. 12.854,00 kr.
96,31 kr. 48.155,00 kr.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Flat Cables
RoHS:  
28 AWG
100057
Spool
Brand: Molex / Temp-Flex
Product Type: Flat Cables
Factory Pack Quantity: 2500
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99

Flexible Microwave Cable Assemblies

Temp-Flex Cable, Inc. Flexible Microwave Cable Assemblies are solutions to the medical, aerospace, military, computer, electronics, test & measurement, and industrial markets. Temp-Flex Flexible Microwave Cable Assemblies are manufactured to withstand extreme conditions and harsh environments, and all standard product lines follow RoHS compliance standards.

FEP Flat-Ribbon Cables

Temp-Flex FEP Flat-Ribbon Cables are high-temperature, high flexibility, abrasion-resistant cables using chemically inert insulation material in ribbon format for ease of termination with standard IDCs (Insulation Displacement Connectors). Features include extruded (will not delaminate), tight pitch tolerances, a high-temperature range (200°C), chemical resistance, environmentally stable, high-performance dielectric insulation, and non-combustible. Temp-Flex FEP Flat Ribbon Cables are ideal for aircraft avionics and harsh industrial applications withstanding high temperatures and chemical exposures.