100057-0220

Molex / Temp-Flex
538-100057-0220
100057-0220

Mfr.:

Description:
Flat Cables 28 AWG SPC 8 COND 050 PITCH BL BL STRP, PRICE PER FT

In Stock: 221

Stock:
221
Can Dispatch Immediately
On Order:
1.895
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
55,58 kr. 55,58 kr.
54,01 kr. 108,02 kr.
50,88 kr. 254,40 kr.
49,61 kr. 496,10 kr.
47,07 kr. 1.176,75 kr.
39,99 kr. 3.999,00 kr.
27,45 kr. 13.725,00 kr.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Flat Cables
RoHS:  
8 Conductor
28 AWG
100057
Spool
Brand: Molex / Temp-Flex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Pitch: 0.05 in
Product Type: Flat Cables
Factory Pack Quantity: 100
Subcategory: Cable
Part # Aliases: F2807S-8-050-55 1000570220 01000570220
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99

Flexible Microwave Cable Assemblies

Temp-Flex Cable, Inc. Flexible Microwave Cable Assemblies are solutions to the medical, aerospace, military, computer, electronics, test & measurement, and industrial markets. Temp-Flex Flexible Microwave Cable Assemblies are manufactured to withstand extreme conditions and harsh environments, and all standard product lines follow RoHS compliance standards.

FEP Flat-Ribbon Cables

Temp-Flex FEP Flat-Ribbon Cables are high-temperature, high-flexibility, abrasion-resistant cables using chemically inert insulation material in ribbon format for ease of termination with standard insulation displacement connectors (IDCs). Features include extruded (will not delaminate), tight pitch tolerances, a high-temperature range (200°C), chemical resistance, environmentally stable, high-performance dielectric insulation, and non-combustible. Temp-Flex FEP Flat Ribbon Cables are ideal for aircraft avionics and harsh industrial applications, withstanding high temperatures and chemical exposures.