100057-0201

Molex / Temp-Flex
538-F2807S-44-394-55
100057-0201

Mfr.:

Description:
Flat Cables 44C 28AWG FEP RIBBON 1MM PITCH, PER FT

In Stock: 1.803

Stock:
1.803 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
107,65 kr. 107,65 kr.
104,66 kr. 209,32 kr.
98,55 kr. 492,75 kr.
96,01 kr. 960,10 kr.
91,16 kr. 2.279,00 kr.
91,09 kr. 4.554,50 kr.
77,36 kr. 7.736,00 kr.
77,29 kr. 38.645,00 kr.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Flat Cables
RoHS:  
Ribbon Cables
44 Conductor
28 AWG
1 mm (0.039 in)
Unshielded
300 V
Fluorinated Ethylene Propylene (FEP)
Silver Plated Copper
7 x 36
+ 200 C
100057
Spool
Brand: Molex / Temp-Flex
Pitch: 1 mm
Product Type: Flat Cables
Factory Pack Quantity: 100
Subcategory: Cable
Part # Aliases: F2807S-44-0394-55 01000570201
Unit Weight: 31,711 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499500
CNHTS:
8544190000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

FEP Flat-Ribbon Cables

Temp-Flex FEP Flat-Ribbon Cables are high-temperature, high flexibility, abrasion-resistant cables using chemically inert insulation material in ribbon format for ease of termination with standard IDCs (Insulation Displacement Connectors). Features include extruded (will not delaminate), tight pitch tolerances, a high-temperature range (200°C), chemical resistance, environmentally stable, high-performance dielectric insulation, and non-combustible. Temp-Flex FEP Flat Ribbon Cables are ideal for aircraft avionics and harsh industrial applications withstanding high temperatures and chemical exposures.

Flexible Microwave Cable Assemblies

Temp-Flex Cable, Inc. Flexible Microwave Cable Assemblies are solutions to the medical, aerospace, military, computer, electronics, test & measurement, and industrial markets. Temp-Flex Flexible Microwave Cable Assemblies are manufactured to withstand extreme conditions and harsh environments, and all standard product lines follow RoHS compliance standards.