1.15.105.112/0000

RAFI
611-1151051120000
1.15.105.112/0000

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches LUMOTAST 22 E-Stop active

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
545,10 kr. 545,10 kr.
537,27 kr. 2.686,35 kr.

Product Attribute Attribute Value Select Attribute
RAFI
Product Category: Emergency Stop Switches / E-Stop Switches
RoHS:  
Illuminated
LED
DPDT
ON - (OFF)
250 VAC
240 VDC
SMD/SMT
Quick Connect
22.3 mm
IP65
Actuator: Round
Actuator Style: Round
Brand: RAFI
Color: Yellow
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Handle Width: 29.6 mm
Height: 25.9 mm
Life: 15000 Cycle
Product: Safety Switches
Product Type: Emergency Stop Switches
Series: LUMOTAST 22
Factory Pack Quantity: 10
Subcategory: Switches
Tradename: LUMOTAST
Width: 30 mm
Part # Aliases: 1.15105.1120000
Unit Weight: 27,734 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509033
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

Lumotast Active/Inactive E-Stop Switches

RAFI LUMOTAST Active/Inactive Emergency Stop Pushbutton Switches are compact and have high-quality gold/silver contacts. The emergency stop active/inactive switches can be used for handheld control devices with cable or wireless connection to a fixed unit. If the translucent emergency stop mushroom is illuminated in red, the emergency stop function is “active”, increasing operational safety. The hard-wired emergency stop on the machine or system is not affected by this. RAFI LUMOTAST Active/Inactive Emergency Stop Pushbutton Switches meet applicable safety standards. The threaded ring on the LUMOTAST Emergency Stop Pushbutton Switch enables the assembly of elements in a 16.2mm or 22.3mm mounting hole, and the tactile switches offer crisp feedback. RAFI Lumotast Active/Inactive E-Stop Switches can be labeled to suit any application by manufacturers or customers.